0859.0047
SchurterDust Cap / Cover - Insulating Cover - Power Entry Modules - Thermoplastic Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0859.0047
RoHS:
Yes
HTS:
3926904510
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Cover
Dimension:
N/A
Operating Temperature:
N/A
The 0859.0047 is a rear-side Assorted Insulation Cover is suitable for use with C20F, C22F, DC11, DC12, KEA, KEB1, 1092, 4707, 4721, 4723, 4793, 4798, 5130, 5707, 6200, 6202, 6205, 6220, 6600-3, 6600-4, 6600-9, 6602-4. The terminals of the Schurter appliance couplers can be protected against unintentional contact by the use of an insulation cover on the rear side. It is made of black UL94V-0 PVC and can be easily mounted from the rear to the corresponding appliance couplers.
Search Keywords:
08590047
IN STOCK:
700
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
100
$2.10
$210.000
300
$2.01
$603.000
500
$1.95
$975.000
1,000
$1.84
$1,840.000
2,500
$1.79
$4,475.000
5,000
$1.75
$8,750.000
7,500
$1.72
$12,900.000
10,000
+
$1.70
$17,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-643813-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - TE - AMP MTA-100 Series - ID...
640551-3
03P MTA156 COVER
25.340.3553.0
Conn Rising Cage Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A Carton
23AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
313009-01
Cable Assembly Power Cord 2.99m 18AWG 3 POS Power to 3 POS Power M-F