Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0888.0001
RoHS:
Yes
HTS:
8538904000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
box
Type:
Retaining Kit
Dimension:
N/A
Operating Temperature:
N/A
Cord retaining kits
Search Keywords:
08880001
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.50
$32.500
25
$5.45
$136.250
100
$5.04
$504.000
250
$4.83
$1,207.500
500
$4.63
$2,315.000
1,000
$4.51
$4,510.000
2,500
$4.39
$10,975.000
5,000
+
$4.32
$21,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
225398-7
BNC DUAL CRIMP JACJ
1-192048-1
LA6 .127, .004, GOLD PL
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...