help desk software
DATA SHEET

0888.0220

Schurter

Cord Sets 16 A, North America, 2.5 m, Connector IEC C19, cord end:

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0888.0220
RoHS:
Yes
HTS:
8536698000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Power Cord
Cable Length:
2.5 m
Life Cycle:
Discontinued & Replaced
Cord Sets 16 A, North America, 2.5 m, Connector IEC C19, cord end:
Search Keywords:
08880220
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
6009.5195
6009.5195
VIEW PRODUCT
Tools/3D Models
Product Guides