help desk software
DATA SHEET

0888.0221

Schurter

US cordset C19 Hospital 3.0m

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0888.0221
RoHS:
Yes
HTS:
8544110030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
box
Cable Type:
Cord
Gender:
M-F
Wire Size:
14 AWG
Cable Length:
3 m
Operating Temperature:
-40 to 85 °C
Kabelverbindung 16 A, North America, Medical, 3.0 m, Connector IEC C19, cord end:
Search Keywords:
08880221
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.93
$32.930
5
$30.80
$154.000
25
$28.50
$712.500
50
$27.28
$1,364.000
100
$26.16
$2,616.000
250
$25.46
$6,365.000
500 +
$25.08
$12,540.000
Tools/3D Models