help desk software
DATA SHEET

0909.0011

Schurter

0909 GANGED-OUTLET 10A

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0909.0011
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
box
Type:
Outlet
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Number of Contacts:
9
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-25 to 70 °C
0909, Mounting: Snap-in, Front Side, 1.5 mm, Solder terminals, 3x Appliance Outlet: IEC F
Search Keywords:
09090011
IN STOCK: 1,070
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.982
$24.910
80
$2.934
$234.720
160
$2.902
$464.320
320
$2.873
$919.360
560
$2.844
$1,592.640
1,040
$2.816
$2,928.640
2,560
$2.788
$7,137.280
5,040 +
$2.760
$13,910.400
Tools/3D Models