Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0909.0041
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
box
Type:
Outlet
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Number of Contacts:
18
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-25 to 70 °C
0909, Mounting: Snap-in, Front Side, 1.5 mm, Solder terminals, 6x Appliance Outlet: IEC F
Search Keywords:
09090041
IN STOCK:
367
Can Ship immediately
Manufacturer Stock:
120
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
27 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$8.98
$44.900
40
$7.30
$292.000
80
$6.97
$557.600
120
$6.77
$812.400
280
$6.40
$1,792.000
520
$6.30
$3,276.000
1,000
$6.21
$6,210.000
2,520
+
$5.99
$15,094.800
Product Guides
CUSTOMERS
ALSO BOUGHT
NAC3MPA-1
powerCON 20 A - Chassis connector - power-in - 3/16'' flat tab terminals - blue
The powe...
L17RRD1M01100
Contact PIN Crimp ST Cable Mount 20-24AWG Bulk
ASK-3
Cable Clamp - 0.445 in (11.3 mm) Base Length - 0.660 in (16.8 mm) Base Width - 0.236 in (6...
MPM-20-12
AC/DC Power Supply - 1 Output - 12V@1.8A - 23.8W