Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.1022
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Dimension:
12.65mm x 12.65mm x 7.75mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.5 N
Contact Rating @ Voltage:
0.125@48VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
MTG1/2 SWITCH LONG ACTUATOR/AU
Search Keywords:
12411022
IN STOCK:
500
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.23
$32.300
50
$2.74
$137.000
300
$2.48
$744.000
500
$2.44
$1,220.000
1,000
$2.35
$2,350.000
2,500
$2.29
$5,725.000
5,000
$2.24
$11,200.000
7,500
+
$2.20
$16,500.000
Product Guides