Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.1082.6
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Dimension:
12.65mm x 12.65mm x 12.25 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.5 N
Contact Rating @ Voltage:
0.125 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
MTG 1/2" VKA GR/ GRAU - 12.25
Search Keywords:
124110826
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.54
$35.400
50
$2.97
$148.500
300
$2.67
$801.000
500
$2.63
$1,315.000
1,000
$2.52
$2,520.000
2,500
$2.45
$6,125.000
5,000
$2.39
$11,950.000
7,500
+
$2.36
$17,700.000
Product Guides