help desk software
DATA SHEET

1241.1110.4094

Schurter

MCS 18 Lp. rd. blue - blue

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.1110.4094
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Dimension:
18 x 18 x 5.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
0.125 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
MCS 18 Lp. rd. blue - blue
Search Keywords:
124111104094
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
MOQ for In Stock Qty:
5
Available in less than min:
3
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.152
$9.152
5
$8.320
$41.600
10
$8.030
$80.300
25
$7.950
$198.750
50
$6.800
$340.000
100
$5.280
$528.000
150
$5.230
$784.500
200 +
$5.170
$1,034.000
Tools/3D Models