1241.1113.7097
SchurterPushbutton Switch - SPST-NO - Off-Mom - 125mA, 48VDC - Round, Button, - Flush Actuator - Non-Illuminated - IP65 - Solder Lug - Panel Mount, Snap-In. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.1113.7097
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
PCB Through Hole
Termination Style:
PC Pins
The 1241.1113.7097 from Schurter is single pole single throw (SPST) panel mount pushbutton switch with NO contact configuration, Off-Mom switch function and solder lug termination. This IP65 pushbutton switch has 125mA current rating and 48VDC voltage rating. The 1241.1113.7097 has non-illuminated round, button, flush actuator. Operating temperature range is from -25°C to 60°C.
Search Keywords:
124111137097
IN STOCK:
100
Ships today, if you order in
On Order:
500
can ship 12/12/24
400
can ship 2/10/25
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$9.43
$47.150
25
$7.64
$191.000
50
$7.53
$376.500
100
$6.21
$621.000
300
$6.12
$1,836.000
500
$6.03
$3,015.000
1,000
+
$5.94
$5,940.000
Product Guides