Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.1601.11
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Dimension:
11.4 x 11.8 x 4.95 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
SMS IP40 J KURZ/SHORT
Search Keywords:
1241160111
IN STOCK:
100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$2.01
$201.000
300
$1.92
$576.000
500
$1.86
$930.000
1,000
$1.76
$1,760.000
2,500
$1.71
$4,275.000
5,000
$1.67
$8,350.000
7,500
$1.64
$12,300.000
10,000
+
$1.62
$16,200.000
Product Guides