1241.1606.11
SchurterTactile Switch - SPST-NO - Off-Mom - 0.05A @ 42VDC - Standard Actuator - Top Actuated - 11.40mm x 11.40mm Outline - IP67 - Gull Wing - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.1606.11
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Dimension:
11.4 x 15.9 x 4.95 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.8 N
Contact Rating @ Voltage:
0.05 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The 1241.1606.11 from Schurter is surface mount single pole single throw (SPST) tactile switch with NO contact configuration, Off-Mom switch function and gull wing termination. This is top actuated tactile switch with 0.05A @ 42VDC contact rating, 11.40mm x 11.40mm outline dimensions and IP67 protection. Operating temperature range is from -40°C to 85°C.
Search Keywords:
1241160611
IN STOCK:
0
On Order:
400
can ship 2/10/25
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$3.48
$34.800
50
$2.28
$114.000
300
$2.04
$612.000
500
$2.01
$1,005.000
1,000
$1.98
$1,980.000
2,500
$1.95
$4,875.000
5,000
$1.92
$9,600.000
7,500
+
$1.89
$14,175.000
Product Guides