help desk software
DATA SHEET

1241.1619.23

Schurter

SMS IP67 J lang/long

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.1619.23
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
Box
Dimension:
11.4 x 11.8 x 4.95 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.8 N
Contact Rating @ Voltage:
0.05 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
SMS IP67 J lang/long
Search Keywords:
1241161923
IN STOCK: 453
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.33
$33.300
50
$2.82
$141.000
450
$2.52
$1,134.000
900
$2.42
$2,178.000
1,350
$2.39
$3,226.500
2,700
$2.35
$6,345.000
5,400
$2.31
$12,474.000
7,650 +
$2.27
$17,365.500
Tools/3D Models