Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.1624.71
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
PCB Through Hole
Termination Style:
PC Pins
PMS IP40 schwarz/black 18,85 mm
Search Keywords:
1241162471
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.27
$32.700
50
$2.74
$137.000
300
$2.46
$738.000
500
$2.43
$1,215.000
1,000
$2.33
$2,330.000
2,500
$2.27
$5,675.000
5,000
$2.21
$11,050.000
7,500
+
$2.17
$16,275.000
Product Guides