Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.2411.7
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Package Type:
box
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
42 V
Maximum DC Voltage Rating:
60 V
Terminal Type:
PC Pins
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Black
Illumination Color:
N/R
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
16 mm
PSE NO 16, Piezo Switch N.O., Aluminum, black, 16 mm, 42 / 60 VAC/DC, 100 mA, N.O., Pins, non-illuminated IK 02
Search Keywords:
124124117
IN STOCK:
0
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$35.05
$35.050
5
$32.73
$163.650
30
$29.31
$879.300
50
$28.87
$1,443.500
100
$27.64
$2,764.000
250
$26.88
$6,720.000
500
+
$26.48
$13,240.000