Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.2415.3
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Maximum Current Rating:
0.04 A
Maximum AC Voltage Rating:
24 V
Maximum DC Voltage Rating:
24 V
Terminal Type:
PC Pins
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Red
Illumination Color:
N/R
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
16 mm
PSE EX 16, Piezo Switch for Explosive Environments, Aluminum, red, 16 mm, 24 / 24 VAC/DC, 40 mA, N.O., Pins, non-illuminated IK 02
Search Keywords:
124124153
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$65.90
$329.500
10
$49.42
$494.200
15
$46.13
$691.950
20
+
$45.21
$904.200