help desk software

1241.2415.7

Schurter

PSE 16ASWF-00000000-EX-S

  • RoHS Compliant
  • box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.2415.7
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Package Type:
box
Maximum Current Rating:
0.04 A
Maximum AC Voltage Rating:
24 V
Maximum DC Voltage Rating:
24 V
Terminal Type:
PC Pins
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Illumination Color:
N/R
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
16 mm
PSE 16ASWF-00000000-EX-S
Search Keywords:
124124157
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$62.76
$313.800
10
$47.07
$470.700
15
$43.93
$658.950
20 +
$43.05
$861.000