help desk software
DATA SHEET

1241.2800

Schurter

MCS19 SWITCH METALIC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.2800
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.125A@48 VDC
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
MCS 19, Metal Switch Short Stroke, 19 mm, Zinc Diecasting, without LetteringZinc, 48 VDC, 1.2 W, N.O., non-illuminated Pins, IK 07
Search Keywords:
12412800
IN STOCK: 317
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.73
$68.650
20
$12.45
$249.000
40
$11.89
$475.600
60
$11.71
$702.600
100
$11.38
$1,138.000
260
$10.91
$2,836.600
500 +
$10.62
$5,310.000
Tools/3D Models