help desk software
DATA SHEET

1241.2801

Schurter

MCS19 SWITCH METALIC SOLDERING

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.2801
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.125A@48 VDC
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
MCS 19, Metal Switch Short Stroke, 19 mm, Zinc Diecasting, without LetteringZinc, 48 VDC, 1.2 W, N.O., non-illuminated Pins with Soldering Aid, IK 07
Search Keywords:
12412801
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.994
$15.994
5
$14.540
$72.700
20
$13.260
$265.200
40
$12.710
$508.400
60
$12.360
$741.600
100
$12.180
$1,218.000
260
$11.730
$3,049.800
500 +
$11.440
$5,720.000
Tools/3D Models