Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.2806
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.125A@48 VDC
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
21.5 x 21.5 x 14.4 mm
MCS19 METALLIC
Search Keywords:
12412806
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$17.89
$447.250
50
$13.42
$671.000
75
$12.52
$939.000
100
+
$12.27
$1,227.000
Product Guides