1241.2856
SchurterPushbutton Switch - Anti-Vandal - SPST-NO - Off-Mom - 125mA 48VDC - Round, Button, Flush Actuator - 2.1VDC Green LED - Solder Lug -Panel Mount, Front. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.2856
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.125A@48 VDC
Actuator Style:
Flush Round Button
Illumination:
Green,LED
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
21.5 x 21.5 x 8.8 mm
The 1241.2856 from Schurter is single pole single throw (SPST) anti-vandal panel mount pushbutton switch with NO contact configuration, Off-Mom switch function and solder lug termination. This switch operates at 125mA current rating, 48VDC voltage rating and has round, button, flush actuator with 2.1VDC green LED illumination. This switch is for panel cutout diameter of 19.00mm. Operating temperature range is from -25°C to 60°C.
Search Keywords:
12412856
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$14.88
$148.800
30
$14.72
$441.600
50
$14.57
$728.500
100
$14.42
$1,442.000
250
$14.28
$3,570.000
500
$14.14
$7,070.000
1,000
+
$13.99
$13,990.000
Product Guides