help desk software
DATA SHEET

1241.2858

Schurter

MCS19 Illuminated red-green,no legend

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.2858
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.125A@48 VDC
Actuator Style:
Flush Round Button
Illumination:
Red/Green,LED
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
21.5 x 21.5 x 8.8 mm
MCS19 SWITCH METALIC SILVER
Search Keywords:
12412858
IN STOCK: 57
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.06
$17.060
5
$15.27
$76.350
10
$15.12
$151.200
25
$14.97
$374.250
50
$14.82
$741.000
75
$14.67
$1,100.250
100 +
$14.53
$1,453.000
Tools/3D Models