Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.2904.028
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Package Type:
BOX
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
42 V
Maximum DC Voltage Rating:
60 V
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Green "1"
Illumination Color:
N/R
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Stainless Steel
Mounting Diameter:
22 mm
Life Cycle:
Discontinued
PSE HI 22, Piezo Switch with Extended Protection against Vandalism, Stainless Steel, Alu green, 22 mm, 42 / 60 VAC/DC, 100 mA, N.O., Flexible wire, non-illuminated IK 06
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$125.54
$125.540
5
$34.91
$174.550
10
$31.79
$317.900
25
$30.44
$761.000
50
$28.78
$1,439.000
100
$27.66
$2,766.000
250
+
$26.96
$6,740.000
DOWNLOADS