help desk software
DATA SHEET

1241.3000

Schurter

PSE 16ARTF-00000000-NO-F

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
42 V
Maximum DC Voltage Rating:
60 V
Terminal Type:
Quick Connect
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Red
Illumination Color:
N/R
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
16 mm
PSE NO 16, Piezo Switch N.O., Aluminum, red, 16 mm, 42 / 60 VAC/DC, 100 mA, N.O., Faston, non-illuminated IK 02
Search Keywords:
12413000
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.10
$43.100
5
$38.46
$192.300
10
$37.88
$378.800
30
$36.23
$1,086.900
100
$34.24
$3,424.000
250
$32.89
$8,222.500
500 +
$32.05
$16,025.000
Tools/3D Models