help desk software
DATA SHEET

1241.3004

Schurter

PSE 22SNAF-00000000-NO-L

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3004
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
42 V
Maximum DC Voltage Rating:
60 V
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Illumination Color:
N/R
Actuator Style:
Round Button
Housing Material:
Stainless Steel
Mounting Diameter:
22 mm
PSE NO 22, Piezo Switch N.O., Stainless Steel, 22 mm, 42 / 60 VAC/DC, 100 mA, N.O., Flexible wire, non-illuminated IK 02
Search Keywords:
12413004
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$87.58
$437.900
10
$65.69
$656.900
15
$61.31
$919.650
20 +
$60.08
$1,201.600
Tools/3D Models