Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3005
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
42 V
Maximum DC Voltage Rating:
60 V
Terminal Type:
PC Pins
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Red
Actuator Style:
Round Button
Actuator Material:
Aluminum
Mounting Diameter:
22 mm
PSE NO 22, Piezo Switch N.O., Aluminum, red, 22 mm, 42 / 60 VAC/DC, 100 mA, N.O., Pins, non-illuminated IK 02
Search Keywords:
12413005
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$61.14
$305.700
10
$45.85
$458.500
15
$42.80
$642.000
20
+
$41.94
$838.800