Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3046.8
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Maximum Current Rating:
1.0 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
48 V
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Aluminum
Illumination Color:
N/R
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
16 mm
PSE IV 16, Piezo Switch Prolonged Signal, Aluminum, Alu natural, 16 mm, 32 / 48 VAC/DC, 1 A, N.O., Flexible wire, non-illuminated IK 02
Search Keywords:
124130468
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$50.44
$252.200
10
$37.83
$378.300
15
$35.31
$529.650
20
+
$34.60
$692.000