Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3123
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
42 V
Maximum DC Voltage Rating:
60 V
Terminal Type:
PC Pins
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Aluminum
Illumination Color:
N/R
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
19 mm
PSE NO 19, Piezo Switch N.O., Aluminum, Alu natural, 19 mm, 42 / 60 VAC/DC, 100 mA, N.O., Pins, non-illuminated IK 02
Search Keywords:
12413123
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$43.10
$43.100
5
$38.46
$192.300
10
$37.88
$378.800
30
$36.23
$1,086.900
100
$34.24
$3,424.000
250
$32.89
$8,222.500
500
+
$32.05
$16,025.000