Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3189
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
42 V
Maximum DC Voltage Rating:
60 V
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Aluminum
Illumination Color:
Blue
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
30 mm
PSE NO 30, Piezo Switch N.O., Aluminum, Alu natural, 30 mm, 42 / 60 VAC/DC, 100 mA, N.O., Flexible wire, Ring Illumination blue, IK 02
Search Keywords:
12413189
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$245.24
$1,226.200
10
$150.92
$1,509.200
15
$119.48
$1,792.200
20
+
$117.09
$2,341.800