Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3237
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
42 V
Maximum DC Voltage Rating:
60 V
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Aluminum
Illumination Color:
Blue
Actuator Style:
Round Button
Actuator Material:
Stainless Steel
Housing Material:
Stainless Steel
Mounting Diameter:
30 mm
PSE NO 30, Piezo Switch N.O., Stainless Steel, 30 mm, 42 / 60 VAC/DC, 100 mA, N.O., Flexible wire, Ring Illumination blue, IK 02
Search Keywords:
12413237
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$196.13
$980.650
10
$120.70
$1,207.000
15
$95.55
$1,433.250
20
+
$93.64
$1,872.800