Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3261
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
box
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
42 V
Maximum DC Voltage Rating:
60 V
Terminal Type:
Connector
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Aluminum
Illumination Color:
Red/Green
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
22 mm
PSE NO 22, Piezo Switch N.O., Aluminum, Alu natural, 22 mm, 42 / 60 VAC/DC, 100 mA, N.O., Plug Connector, Ring Illumination red / green, IK 02
Search Keywords:
12413261
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$176.92
$884.600
10
$108.87
$1,088.700
15
$86.19
$1,292.850
20
+
$84.47
$1,689.400