Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3334
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Maximum Current Rating:
1.0 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
48 V
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Aluminum
Illumination Color:
Green
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
22 mm
PSE IV 22, Piezo Switch Prolonged Signal, Aluminum, Alu natural, 22 mm, 32 / 48 VAC/DC, 1 A, N.O., Flexible wire, Ring Illumination green, IK 02
Search Keywords:
12413334
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$172.61
$172.610
5
$170.02
$850.100
10
$104.63
$1,046.300
15
$82.83
$1,242.450
20
+
$81.17
$1,623.400