Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3582
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
PSE22 Switch IV NO 1A PI 0BL 24V AC
Search Keywords:
12413582
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
25
$254.32
$6,358.000
50
$134.23
$6,711.500
75
$92.31
$6,923.250
100
+
$90.46
$9,046.000