help desk software
DATA SHEET

1241.3666

Schurter

PSE27 Switch MO NO 100mA RI RGB

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3666
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
42 V
Maximum DC Voltage Rating:
60 V
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Aluminum
Illumination Color:
RGB
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
27 mm
PSE NO 27, Piezo Switch N.O., Aluminum, Alu natural, 27 mm, 42 / 60 VAC/DC, 100 mA, N.O., Flexible wire, Ring Illumination red / green / blue, IK 02
Search Keywords:
12413666
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$242.29
$1,211.450
10
$149.10
$1,491.000
15
$118.04
$1,770.600
20 +
$115.68
$2,313.600
Tools/3D Models