Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.3671
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Aluminum
Illumination Color:
RGB
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
30 mm
Metal Line Indicator 30, Indicator, Aluminium anodized, nature, 30 mm, Flexible wire connection, Ring Illumination red / green / blue, IK 02
Search Keywords:
12413671
IN STOCK:
18
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$248.51
$248.510
5
$244.78
$1,223.900
10
$150.64
$1,506.400
15
$119.25
$1,788.750
20
+
$116.87
$2,337.400