help desk software
DATA SHEET

1241.6400

Schurter

MCS30 Switch MO NO 125mA RI 0RD

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6400
RoHS:
Yes
HTS:
8536509035
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
MCS 30, Metal Switch Short Stroke Ring Illuminated, 30 mm, Aluminum, without LetteringRI, 48 VDC, 1.2 W, N.O., Ring Illumination red, Flexible wire, IK 07
Search Keywords:
12416400
IN STOCK: 13
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.66
$64.660
5
$63.69
$318.450
10
$62.73
$627.300
15
$61.79
$926.850
20 +
$57.70
$1,154.000
Tools/3D Models