help desk software
DATA SHEET

1241.6611.1110000

Schurter

MSM16 ST SF100 mA@030VDC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6611.1110000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@30 VDC
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
20mm x 19mm x 35.15mm
Life Cycle:
Discontinued & Replaced
MSM 16, Metal Switch Medium Stroke, Switching Voltage up to 250 VAC, 16 mm, Stainless Steel, ST, 30 VDC, 3 W, 1 pole, N.O., N.C., N.O./N.C., non-illuminated Quick Connect Terminal, IK 06
Search Keywords:
124166111110000
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
25
RECOMMENDED REPLACEMENT
3-145-122
3-145-122
VIEW PRODUCT
Tools/3D Models