help desk software
DATA SHEET

1241.6699.1120000

Schurter

MSM22 ST SF 5 A @125VAC Snap-In 2,0mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6699.1120000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
25 x 25 x 35.1 mm
Life Cycle:
Discontinued & Replaced
MSM SI 22, Metal switch medium stroke, snap-in, Switching Voltage up to 250V, 22 mm, Stainless Steel, ST, 125 / 250 VAC, 1250 W, 1 pole, N.O., non-illuminated snap-in, IK 07
Search Keywords:
124166991120000
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
RECOMMENDED REPLACEMENT
3-146-055
3-146-055
VIEW PRODUCT
Tools/3D Models