1241.6755
SchurterPushbutton Switch - On-Mom - 5 A - 125 VAC - Silver Round Actuator - Illuminated - LED Lamp - IP67 - Quick Connect - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6755
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Life Cycle:
Discontinued & Replaced
The 1241.6755 is pushbutton switch with dimensions: 17.8 mm H x 33.4 mm L x 17.8 mm W.
Search Keywords:
12416755
This product is discontinued, but still in stock
IN STOCK:
426
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$26.71
$26.710
5
$25.78
$128.900
10
$25.39
$253.900
25
$25.01
$625.250
50
$24.64
$1,232.000
75
$24.27
$1,820.250
100
+
$23.90
$2,390.000
Product Guides