help desk software
DATA SHEET

1241.6821.1110000

Schurter

MSM19 LA ST SF 12 A @250VAC 1P

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6821.1110000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
12A@250VAC 125 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
24mm x 24mm x 49.2 mm
MSM LA 19, Metal Switch, Latching Action, Switching Voltage up to 125 VDC / 250 VAC, 19 mm, Stainless Steel, ST, 250 VAC 30 VDC (125 VDC at 0.5 A), 3000 W, 1 pole, N.O., non-illuminated Quick Connect Terminal, IK 07
Search Keywords:
124168211110000
IN STOCK: 0
On Order:
50   can ship 3/3/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$20.99
$209.900
30
$20.66
$619.800
50
$16.33
$816.500
100
$16.08
$1,608.000
250
$15.84
$3,960.000
500
$15.61
$7,805.000
1,000 +
$15.37
$15,370.000
Tools/3D Models