Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6824.1124000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
12A@250VAC 125 VDC
Actuator Style:
Round Button
Illumination:
Blue,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
24mm x 24mm x 49.2 mm
MSM LA 19, Metal Switch, Latching Action, Switching Voltage up to 125 VDC / 250 VAC, 19 mm, Stainless Steel, RI, 250 VAC 30 VDC (125 VDC at 0.5 A), 3000 W, 2 pole, N.O., Ring Illumination blue, Quick Connect Terminal, IK 07
Search Keywords:
124168241124000
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$51.40
$51.400
5
$47.10
$235.500
10
$43.05
$430.500
30
$42.62
$1,278.600
50
$41.22
$2,061.000
100
$40.81
$4,081.000
250
+
$40.40
$10,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
212447-1
Jackscrew Socket For D-Sub Connectors Series AMPLIMITE
2-320568-1
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter ...
HKP
Fuse Holder 30A 250V Panel Mount Quick Connect Carton
640715-1
06P UMNL STR/REL
031-8519-000
Contact SKT 100 Size Crimp ST