help desk software
DATA SHEET

1241.6834.1114000

Schurter

MSM22 LA RI SF 12 A @250VAC 1P BLUE

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6834.1114000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
12A@250VAC 125 VDC
Actuator Style:
Round Button
Illumination:
Blue,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
27.6mm x 27.6mm x 49.2 mm
MSM LA 22, Metal Switch, Latching Action, Switching Voltage up to 125 VDC / 250 VAC, 22 mm, Stainless Steel, RI, 250 VAC 30 VDC (125 VDC at 0.5 A), 3000 W, 1 pole, N.O., Ring Illumination blue, Quick Connect Terminal, IK 07
Search Keywords:
124168341114000
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$70.07
$350.350
10
$52.55
$525.500
15
$49.05
$735.750
20 +
$48.07
$961.400
Tools/3D Models