Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6834.1121074
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
MSM22 LA RI SF 12 A @250VAC 2P RD POWER
Search Keywords:
124168341121074
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$88.53
$88.530
5
$87.21
$436.050
10
$65.40
$654.000
15
$61.04
$915.600
20
+
$59.82
$1,196.400
Product Guides