help desk software
DATA SHEET

1241.6923.1122000

Schurter

MSM19 DP PI SF 5 A @125VAC GN

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6923.1122000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Life Cycle:
Discontinued & Replaced
MSM DP 19, Momentary action switch double pole, 19 mm, Stainless Steel, PI, 125 / 250 VAC, 1250 W, 2 pole, N.O., N.C., N.O./N.C., Point Illumination green, Quick Connect Terminal, IK 07
Search Keywords:
124169231122000
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
3-145-768
3-145-768
VIEW PRODUCT
Tools/3D Models