Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6923.1124000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Round Button
Illumination:
Blue,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
MSM DP 19, Momentary action switch double pole, 19 mm, Stainless Steel, PI, 125 / 250 VAC, 1250 W, 2 pole, N.O., N.C., N.O./N.C., Point Illumination blue, Quick Connect Terminal, IK 07
Search Keywords:
124169231124000
This product is not in stock and cannot be back-ordered
Product Guides