help desk software
DATA SHEET

1241.6924.1122000

Schurter

MSM19 DP RI SF 5 A @125VAC GN

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6924.1122000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Round Button
Illumination:
Green,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
MSM DP 19, Momentary action switch double pole, 19 mm, Stainless Steel, RI, 125 / 250 VAC, 1250 W, 2 pole, N.O., N.C., N.O./N.C., Ring Illumination green, Quick Connect Terminal, IK 07
Search Keywords:
124169241122000
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.15
$42.150
5
$40.69
$203.450
10
$40.08
$400.800
15
$39.48
$592.200
20 +
$38.88
$777.600
RECOMMENDED REPLACEMENT
3-145-829
3-145-829
VIEW PRODUCT
Tools/3D Models