help desk software
DATA SHEET

1241.6931.1120000

Schurter

MSM22 DP ST SF 5 A @125VAC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6931.1120000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Mounting:
Panel Mount13759
Pole Throw Configuration:
DPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O./N.C.13768
Contact Rating @ Voltage:
513752A@125VAC
Actuator Style:
Flush Round Button13737
Illumination:
N/R
Terminal Type:
Quick Connect13770
Body Orientation:
Straight13740
Dimension:
27.6mm x 27.6mm x 39.1513763mm
Life Cycle:
Discontinued & Replaced
MSM DP 22, Momentary action switch double pole, 22 mm, Stainless Steel, ST, 125 / 250 VAC, 1250 W, 2 pole, N.O., N.C., N.O./N.C., non-illuminated Quick Connect Terminal, IK 07
Search Keywords:
124169311120000
  This product is discontinued, but still in stock
IN STOCK: 70
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$21.23
$212.300
30
$20.59
$617.700
50
$20.00
$1,000.000
100
$18.90
$1,890.000
250
$18.40
$4,600.000
500
$18.12
$9,060.000
1,000 +
$17.69
$17,690.000
RECOMMENDED REPLACEMENT
3-145-878
3-145-878
VIEW PRODUCT
Tools/3D Models