Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6963.1121000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Mounting:
Panel Mount13759
Pole Throw Configuration:
DPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O./N.C.13768
Contact Rating @ Voltage:
513752A@125VAC
Actuator Style:
Flush Round Button13737
Illumination:
Red,LED
Terminal Type:
Solder Lug13770
Body Orientation:
Straight13740
Life Cycle:
Discontinued & Replaced
MSM DP 30, Momentary action switch double pole, 30 mm, Stainless Steel, PI, 125 / 250 VAC, 1250 W, 2 pole, N.O., N.C., N.O./N.C., Point Illumination red, Quick Connect Terminal, IK 07
Search Keywords:
124169631121000
This product is not in stock and cannot be back-ordered
Product Guides