Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.7026.1181000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@250 VAC
Actuator Style:
Flush Round Button
Illumination:
Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
22mm x 22mm x 38.7 mm
Life Cycle:
Discontinued & Replaced
MSM CS 19, Metal Switch with Ceramic Actuator, Switching Voltage up to 30 VDC / 250 VAC, 19 mm, Stainless Steel, BL, 250 VAC, 2500 W, 1 pole, N.O. / N.C., Backlighted red, Quick Connect Terminal, IK 07
Search Keywords:
124170261181000
This product is not in stock and cannot be back-ordered
Product Guides