help desk software
DATA SHEET

1241.7036.1121000

Schurter

MSM22 CS BL SF 5A@125VAC IP40 RD

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.7036.1121000
RoHS:
Yes
HTS:
8536509035
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BOX
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Round Button
Illumination:
Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
27.6mm x 27.6mm x 38.7 mm
Life Cycle:
Discontinued
MSM CS 22, Metal Switch with Ceramic Actuator, Switching Voltage up to 30 VDC / 250 VAC, 22 mm, Stainless Steel, BL, 125 / 250 VAC, 1250 W, 1 pole, N.O. / N.C., Backlighted red, Quick Connect Terminal, IK 07
Search Keywords:
124170361121000
  This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.05
$38.050
5
$35.55
$177.750
10
$33.36
$333.600
25
$30.54
$763.500
50
$28.91
$1,445.500
100
$27.80
$2,780.000
250 +
$27.11
$6,777.500
Tools/3D Models